+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7621

Fixing clamp; Cable P-clips; Øbundle : 3.2mm; W: 9.5mm; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
7621
TME Symbol:
KEYS7621

Specification

Manufacturer
KEYSTONE
Type of cable accessories
fixing clamp
Cable accessories application
Cable P-clips
Bundle diameter
3.2mm
Width
9.5mm
Holder material
polyamide
Panel cutout diameter
5.2mm
Lamp colour
white
Gross weight0.39 g
Certificates
See other products in this category: Worm Gear Clamps and Fixing Clamps KEYSTONE,
*
7621
1900 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 3 000 pcs