+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3256TT

Locking pin; alloy steel; L: 254mm; Ø: 27÷6mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
3256TT
TME Symbol:
KLEIN-3256TT

Specification

Manufacturer
Klein Tools
Type of protective element
locking pin
Material
alloy steel
Length
254mm
Diameter
27...6mm
Gross weight670 g
EAN code92644480027

WATCH VIDEO

See other products in this category: Locking pins Klein Tools,
*
3256TT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.31 USDGross price for quantities from 1 pcs - 33.31 USD
Net price for quantities from 3 pcs - 31.23 USDGross price for quantities from 3 pcs - 31.23 USD
Net price for quantities from 6 pcs - 29.15 USDGross price for quantities from 6 pcs - 29.15 USD