+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450-960

Tape: hook and loop; W: 19mm; L: 7.6m; nylon; white

NEW

Manufacturer: Klein Tools

Manufacturer part number:
450-960
TME Symbol:
KLEIN-450-960

Specification

Manufacturer
Klein Tools
Type of tape
hook and loop
Width
19mm
Length
7.6m
Material
nylon
Related items
KLEIN-450-900
Colour
white
Tape features
possibility of disconnecting and re-connecting
Tape application
bundling, fixing
Gross weight80 g
See other products in this category: Accessories for tapes Klein Tools,
*
450-960
0 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 3 pcs - 21.00 USDGross price for quantities from 3 pcs - 21.00 USD
Net price for quantities from 6 pcs - 19.61 USDGross price for quantities from 6 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.