+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS231G LFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; angular,SMT; none

Manufacturer: C&K

Manufacturer part number:
KMS231G LFS
TME Symbol:
KMS231GLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
angular, SMT
Illumination
none
Operating Force
3N
Body dimensions
4.2x2.8mm
Switching method
OFF-(ON)
Manufacturer series
KMS
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
100000 cycles
Kind of package
reel
Quantity in set/package
3000pcs.
Gross weight0.072 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KMS231G LFS
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs