+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP235XTMA1

Sensor: pressure; 40÷115kPa; absolute; OUT: analogue voltage; SMT

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
KP235XTMA1
TME Symbol:
KP235XTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
pressure
Pressure measuring range
40...115kPa
Operation mode
absolute
Output configuration
analogue voltage
Mounting
SMT
Operating temperature
-40...125°C
Supply voltage
  • 4.5...5.5V DC
Dimensions
Gross weight2 g
Certificates
See other products in this category: Pressure Sensors INFINEON TECHNOLOGIES,
*
KP235XTMA1
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.