+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS-112 30 E5

Test acces: test probe socket; Plating: gold-plated; KS-112


Manufacturer: INGUN

Manufacturer part number:
KS-112 30 E5
TME Symbol:
KS-11230E5

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Manufacturer series
KS-112
Length
30mm
Application
test needles
Flange height
5mm
Dimensions
Gross weight0.179 g
See other products in this category: Test Probes Receptacles INGUN,
See other products from this series.:
*
KS-112 30 E5
108 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs