+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS-42730M-R

Test acces: test probe socket; Plating: gold-plated

Manufacturer: INGUN

Manufacturer part number:
KS-42730M-R
TME Symbol:
KS-42730M-R

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Flange height
0.2mm
Overall length
16.5mm
Flange diameter
2.2mm
Gross weight0.2 g
See other products in this category: Test Probes Receptacles INGUN,
*
KS-42730M-R
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.