+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | key switch | |
Stable positions number | 1 | |
Switching method | OFF-(ON) | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Mounting hole dimensions | Ø19mm | |
Key shape | flat | |
Kind of wrench | symmetrical | |
Body material | zinc alloy | |
AC contacts rating @R | 4A / 125V AC | |
Mechanical rotation angle | 90° | |
Number of terminals | 2 | |
Overall length | 45mm | |
Leads | screw |