+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W0-KS2-1-2

Control cassette; KS; No.of butt: 4; round,convex; IP65; -20÷70°C


Manufacturer: PROMET

Manufacturer part number:
W0-KS2-1-2
TME Symbol:
KS2-1-2

Specification

Manufacturer
PROMET
Type of control accessories
control cassette
Manufacturer series
KS
Number of buttons
4
Button shape
convex, round
IP rating
IP65
Enclosure material
polystyrene
Button marking
arrows
Operating temperature
-20...70°C
Illumination
BA9S
Mechanical durability
1000000 cycles
Current rating
10A
Insulation voltage
400V
Switched voltage
max. 400V
Rated surge voltage
2.5kV
Switches features
  • 2-steps buttons
  • with a lock
Gross weight1.0475 kg
Certificates
EAN code5900103009052
See other products in this category: Control Stations PROMET,
See other products from this series.:
*
W0-KS2-1-2
3 in TME stock
Net price for quantities from 1 pcs - 117.12 USDGross price for quantities from 1 pcs - 117.12 USD
Net price for quantities from 5 pcs - 112.94 USDGross price for quantities from 5 pcs - 112.94 USD
Net price for quantities from 10 pcs - 108.76 USDGross price for quantities from 10 pcs - 108.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.