+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.05A / 32V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 5N | |
Body dimensions | 7.3x7.4mm | |
Button height | 4.75mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 5.08mm | |
Manufacturer series | KSA | |
Operating temperature | -40...85°C | |
Button shape | round | |
Key button colour | yellow | |
Leads | for PCB | |
Contact material | silver | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 10MΩ | |
IP rating | IP60 | |
Row pitch | 7.65mm | |
Dimensions | 7.3x7.4x4.75mm |