+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSC141J LFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMT; none; 2.5mm

Manufacturer: C&K

Manufacturer part number:
KSC141J LFS
TME Symbol:
KSC141JLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Illumination
none
Body dimensions
6.2x6.2mm
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
KSC
Operating temperature
-40...85°C
Button shape
round
Max. contact resistance:
100mΩ
Min. insulation resistance
10MΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
200000 cycles
Gross weight0.237 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KSC141J LFS
10961 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs