+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
DC contacts rating @R | 0.05A / 32V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.6N | |
Body dimensions | 6.2x6.3mm | |
Button height | 3.5mm | |
Switching method | OFF-(ON) | |
Manufacturer series | KSC TE | |
Operating temperature | -40...90°C | |
Button shape | round | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
IP rating | IP67 | |
Mechanical durability | 10000000 cycles | |
Kind of package | reel | |
Quantity in set/package | 2000pcs. |