+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSEM31J LFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMT; none; 1.5N

Manufacturer: C&K

Manufacturer part number:
KSEM31J LFS
TME Symbol:
KSEM31JLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Illumination
none
Operating Force
1.5N
Body dimensions
6.2x6.2mm
Button height
3.1mm
Switching method
OFF-(ON)
Manufacturer series
KSE
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
300000 cycles
Kind of package
reel
Quantity in set/package
2000pcs.
Gross weight0.266 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KSEM31J LFS
0 in TME stock
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs