+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KSG-U/I

Converter: analog signals; for DIN rail mounting; 0÷10V; 24VDC


Manufacturer: DAGON

Manufacturer part number:
KSG-U/I
TME Symbol:
KSG-U/I

Specification

Manufacturer
DAGON
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...10V
IP rating
IP20
Body dimensions
17.5x94x65mm
Operating temperature
0...65°C
Kind of output 1
0...20mA, 4...20mA
Additional functions
inputs / outputs galvanic insulation
Supply voltage
  • 24V DC
Gross weight140.5 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators DAGON,
*
KSG-U/I
2 in TME stock
Net price for quantities from 1 pcs - 81.82 USDGross price for quantities from 1 pcs - 81.82 USD
Net price for quantities from 5 pcs - 76.36 USDGross price for quantities from 5 pcs - 76.36 USD
Net price for quantities from 10 pcs - 70.91 USDGross price for quantities from 10 pcs - 70.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.