+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | ROCKER | |
Contacts configuration | SP3T | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 21A / 14V DC | |
IP rating | IP56 | |
Illumination | none | |
Manufacturer series | KT | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Panel thickness | 0.75...5mm | |
Mounting hole dimensions | 36.8x15.3mm | |
Button marking | I-O-II | |
Shape | rectangular | |
Dimensions | 18x42x45.57mm | |
Button shape | rectangular | |
Operating temperature | -20...85°C |