+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTSC 22 K

Button; none; TS 2x; Body: black

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
KTSC 22 K
TME Symbol:
KTSC22K

Specification

Manufacturer
KNITTER-SWITCH
Type of switch accessories
button
Illumination
none
Manufacturer series
TS 2x
Body colour
black
Gross weight0.379 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
KTSC 22 K
145 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs