+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTY82/110,215

IC: temperature sensor; -55÷150°C; SOT23; SMD; 990Ω


Manufacturer: NXP

Manufacturer part number:
KTY82/110,215
TME Symbol:
KTY82-110

Specification

Manufacturer
NXP
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Max. operating current
10mA
Case
SOT23
Mounting
SMD
Resistance
990Ω
Part status
Not recommended for new designs
Dimensions
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers NXP,
*
KTY82/110,215
16558 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 250 pcs - 2.27 USDGross price for quantities from 250 pcs - 2.27 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
Net price for quantities from 3000 pcs - 1.57 USDGross price for quantities from 3000 pcs - 1.57 USD
Net price for quantities from 6000 pcs - 1.50 USDGross price for quantities from 6000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs