+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTY82/210,215

IC: temperature sensor; -55÷150°C; SOT23; SMD; 1.98kΩ


Manufacturer: NXP

Manufacturer part number:
KTY82/210,215
TME Symbol:
KTY82-210

Specification

Manufacturer
NXP
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Max. operating current
10mA
Case
SOT23
Mounting
SMD
Resistance
1.98kΩ
Part status
Not recommended for new designs
Interface
  • 2-wire
  • serial
Dimensions
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers NXP,
*
KTY82/210,215
1956 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs