+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTY82/220,215

IC: temperature sensor; -55÷150°C; SOT23; SMD; 1.96kΩ


Manufacturer: NXP

Manufacturer part number:
KTY82/220,215
TME Symbol:
KTY82-220

Specification

Manufacturer
NXP
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Max. operating current
10mA
Case
SOT23
Mounting
SMD
Resistance
1.96kΩ
Part status
Not recommended for new designs
Dimensions
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers NXP,
*
KTY82/220,215
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs