+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L020JM

Fuse: fuse; automotive; 20A; 32VDC; 10.7mm; 10.7x7.7x15mm


Manufacturer: ELED

Manufacturer part number:
L020JM
TME Symbol:
L020JM

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
32V DC
Fuse size
10.7mm
Dimensions
10.7x7.7x15mm
Colour
light-blue
Gross weight1.2 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L020JM
0 in TME stock
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.