+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L025JLP2

Fuse: fuse; automotive; 25A; 58VDC; 14.1mm; 14.1x12x15.9mm


Manufacturer: ELED

Manufacturer part number:
L025JLP2
TME Symbol:
L025JLP2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
58V DC
Fuse size
14.1mm
Dimensions
14.1x12x15.9mm
Colour
natural
Gross weight4.5 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L025JLP2
0 in TME stock
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.