+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L22 220VAC BL

Control lamp; 22mm; L22; Illumin: LED; 230V; Ø22.5mm; IP65; blue


Manufacturer: AUSPICIOUS

Manufacturer part number:
L22 220VAC BL
TME Symbol:
L22-BL-220

Specification

Manufacturer
AUSPICIOUS
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
L22
Illumination
LED
Illumination voltage
230V
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Lamp colour
blue
Kind of indicator
prominent
Operating temperature
-20...60°C
Dimensions
Gross weight17.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUSPICIOUS,
See other products from this series.:
*
L22 220VAC BL
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 30 pcs - 1.82 USDGross price for quantities from 30 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs