+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L295000NAA

Indicator: with neon lamp; flat; orange; 230VAC; Cutout: Ø8mm

NEW

Manufacturer: BULGIN

Manufacturer part number:
L295000NAA
TME Symbol:
L295000NAA

Specification

Manufacturer
BULGIN
Type of light indictaor
with neon lamp
Kind of indicator
flat
Lamp colour
orange
Operating voltage
230V AC
Mounting hole dimensions
Ø8mm
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators BULGIN,
*
L295000NAA
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD