+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L542

Bridge rectifier: full-controlled; Urmax: 400V; Ufmax: 1.6V

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
L542
TME Symbol:
L542-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
full-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
1.6V
Load current
25A
Max. forward impulse current
0.3kA
Gate current
60mA
Electrical mounting
Press-in PCB
Version
module
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
L542
0 in TME stock
Net price for quantities from 1 pcs - 125.97 USDGross price for quantities from 1 pcs - 125.97 USD
Net price for quantities from 3 pcs - 110.81 USDGross price for quantities from 3 pcs - 110.81 USD
Net price for quantities from 5 pcs - 92.96 USDGross price for quantities from 5 pcs - 92.96 USD
Net price for quantities from 10 pcs - 86.32 USDGross price for quantities from 10 pcs - 86.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.