+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS1161

IC: voltage regulator; linear,fixed; 3.3V; 100mA; SOP8; SMD; L78L

Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1161
TME Symbol:
L78L33A-AKS

Specification

Manufacturer
AKYGA SEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.1A
Case
SOP8
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
-20...120°C
Number of channels
1
Input voltage
35V
Gross weight0.095 g
Certificates
See other products in this category: Fixed voltage regulators AKYGA SEMI,
See other products from this series.:
*
AKS1161
2456 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs