+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA 6 75

Heatsink: extruded; L: 75mm; W: 62mm; H: 74mm; aluminium; raw; screw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LA 6 75
TME Symbol:
LA6/75

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Length
75mm
Width
62mm
Height
74mm
Material
aluminium
Material finishing
raw
Mounting
screw
Gross weight425.9 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
LA 6 75
20 in TME stock
Net price for quantities from 1 pcs - 25.83 USDGross price for quantities from 1 pcs - 25.83 USD
Net price for quantities from 6 pcs - 23.99 USDGross price for quantities from 6 pcs - 23.99 USD
Net price for quantities from 10 pcs - 22.70 USDGross price for quantities from 10 pcs - 22.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs