+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM 3 150

Heatsink: extruded; natural; L: 150mm; W: 30mm; H: 30mm; 1.94K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LAM 3 150
TME Symbol:
LAM/3/150

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
natural
Length
0.15m
Width
30mm
Height
30mm
Thermal resistance
1.94K/W
Material
aluminium
Material finishing
anodized
Base thickness
3mm
Gross weight177.13 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
LAM 3 150
1 in TME stock
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 2 pcs - 13.73 USDGross price for quantities from 2 pcs - 13.73 USD
Net price for quantities from 5 pcs - 13.39 USDGross price for quantities from 5 pcs - 13.39 USD
Net price for quantities from 10 pcs - 12.70 USDGross price for quantities from 10 pcs - 12.70 USD
Net price for quantities from 20 pcs - 12.27 USDGross price for quantities from 20 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.