+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | F/UTP | |
Manufacturer series | UNITRONIC® LAN 200 | |
Cable structure | 4x2x26AWG | |
Cable application | LAN | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 26AWG | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Cable external diameter | 5.6mm | |
CPR standard | no classification | |
Cable features | twisted pair conductors | |
Kind of material | no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Operating temperature | -20...60°C |