+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® ROBOT 900 P | |
Cable structure | 7x0.25mm2 | |
Shield structure | unshielded | |
Rated voltage | 48V | |
Wire insulation material | PUR | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 7 | |
Core section | 0.25mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | black | |
Cable external diameter | 6.2mm | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | abrasion, most of oils, torsion, UV rays | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | EN 50363-10-2 IEC 60332-1-2 | |
Trade name | multi core cable |