+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® ROBOT 900 DP | |
Cable structure | 4x0.34mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 0.34mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | black | |
Rated voltage | 48V | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | bending, chemical, most of oils, torsion, to weather conditions, UV rays | |
Cable external diameter | 5.7mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | IEC 60332-1-2 | |
Trade name | multi core cable |