+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | ÖLFLEX® ROBOT F1 ( C ) | |
Cable structure | 3x2x0.25mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 6 | |
No. of pairs | 3 | |
Core section | 0.25mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | black | |
Rated voltage | 48V | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | abrasion, chemical, oils, torsion, to weather conditions, UV rays | |
Cable external diameter | 8mm | |
Earth core | none | |
Conform to the norm | UL 10324 UL 20940 |