+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034122

Wire; JE-Y(ST)Y÷BD EB; 8x2x0.8mm; wire; Cu; shielded,Al-PET foil


Manufacturer: LAPP

Manufacturer part number:
0034122
TME Symbol:
LAPP-0034122

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
JE-Y(ST)Y...BD EB
Cable structure
8x2x0.8mm
Core structure
wire
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core diameter
0.8mm
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
blue
Cable application
potentially explosive areas
Operating temperature
-5...50°C
Cable features
twisted pair conductors
CPR standard
Eca
Cable external diameter
11mm
Earth core
none
Kind of material
no flame propagation
Ground
coper wire
Gross weight165 g
Certificates
EAN code4044773043181
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
0034122
0 in TME stock
Net price for quantities from 1 m - 4.82 USDGross price for quantities from 1 m - 4.82 USD
Net price for quantities from 10 m - 4.38 USDGross price for quantities from 10 m - 4.38 USD
Net price for quantities from 25 m - 3.92 USDGross price for quantities from 25 m - 3.92 USD
Net price for quantities from 50 m - 3.49 USDGross price for quantities from 50 m - 3.49 USD
Net price for quantities from 100 m - 3.05 USDGross price for quantities from 100 m - 3.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.