+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034123

Wire; JE-Y(ST)Y÷BD EB; 12x2x0.8mm; wire; Cu; shielded,Al-PET foil


Manufacturer: LAPP

Manufacturer part number:
0034123
TME Symbol:
LAPP-0034123

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
JE-Y(ST)Y...BD EB
Cable structure
12x2x0.8mm
Core structure
wire
Kind of core
Cu
Number of cores
24
No. of pairs
12
Core diameter
0.8mm
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
blue
Cable application
potentially explosive areas
Operating temperature
-5...50°C
Cable features
twisted pair conductors
CPR standard
Eca
Cable external diameter
13mm
Earth core
none
Kind of material
no flame propagation
Ground
coper wire
Gross weight240 g
Certificates
EAN code4044773043174
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
0034123
0 in TME stock
Net price for quantities from 1 m - 6.97 USDGross price for quantities from 1 m - 6.97 USD
Net price for quantities from 10 m - 6.33 USDGross price for quantities from 10 m - 6.33 USD
Net price for quantities from 25 m - 5.70 USDGross price for quantities from 25 m - 5.70 USD
Net price for quantities from 50 m - 5.06 USDGross price for quantities from 50 m - 5.06 USD
Net price for quantities from 100 m - 4.44 USDGross price for quantities from 100 m - 4.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.