+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | JE-Y(ST)Y...BD EB | |
Cable structure | 20x2x0.8mm | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 40 | |
No. of pairs | 20 | |
Core diameter | 0.8mm | |
Core section | 0.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Cable application | potentially explosive areas | |
Operating temperature | -5...50°C | |
Cable features | twisted pair conductors | |
CPR standard | Eca | |
Cable external diameter | 16mm | |
Earth core | none | |
Kind of material | no flame propagation | |
Ground | coper wire |