+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0045221

Wire: control cable; 12G2.5mm2; PUR; yellow; stranded; Cu; 21.6mm

NEW

Manufacturer: LAPP

Manufacturer part number:
0045221
TME Symbol:
LAPP-0045221

Specification

Manufacturer
LAPP
Type of wire
control cable
Cable structure
12G2.5mm2
Wire insulation material
PUR
Insulation colour
yellow
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® CRANE PUR
Core section
2.5mm2
Number of cores
12
Cable external diameter
21.6mm
Rated voltage
0.6kV/1kV
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
chemical, mechanical stesses, oils, temperature, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...80°C
Cable application
  • crane tools
  • power chain
Gross weight631 g
Certificates
EAN code4044773815474
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
0045221
0 in TME stock
Net price for quantities from 1 m - 37.54 USDGross price for quantities from 1 m - 37.54 USD
Net price for quantities from 10 m - 34.13 USDGross price for quantities from 10 m - 34.13 USD
Net price for quantities from 25 m - 30.72 USDGross price for quantities from 25 m - 30.72 USD
Net price for quantities from 50 m - 27.31 USDGross price for quantities from 50 m - 27.31 USD
Net price for quantities from 100 m - 23.90 USDGross price for quantities from 100 m - 23.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.