+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Cable structure | 18G2.5mm2 | |
Wire insulation material | PUR | |
Insulation colour | yellow | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | ÖLFLEX® CRANE PUR | |
Core section | 2.5mm2 | |
Number of cores | 18 | |
Cable external diameter | 21.5mm | |
Rated voltage | 0.6kV/1kV | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 6 | |
Earth core | yellow-green | |
Resistance to | chemical, mechanical stesses, oils, temperature, UV rays | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Operating temperature | -40...80°C |