+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® HEAT 180 MS | |
Wire insulation material | silicone | |
Cable structure | 2x1mm2 | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 1mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | fats, flame, most of alcohols, most of chemical compounds, most of oils, UV rays | |
Shield structure | unshielded | |
Cable external diameter | 8.2mm | |
Earth core | none | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA FT1 IEC 60332-1-2 UL 758 UL 4476 | |
Operating temperature | -50...180°C |