+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | servo drive | |
Manufacturer series | ÖLFLEX® SERVO 719 CY | |
Kind of cable | hybrid | |
Cable structure | 2x1.5mm2+4G1.5mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 11.5mm | |
Number of cores | 6 | |
Rated voltage | 0.6kV/1kV | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire, colours without colour repetition | |
CPR standard | no classification | |
Earth core | yellow-green | |
No. of pairs | 1 | |
Resistance to | oils | |
Kind of material | no flame propagation | |
Conform to the norm | CSA AWM I/II A/B CSA FT1 IEC 60332-1-2 UL 2570 UL 10492 VW-1 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -5...70°C |