+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020025

Wire: servo drive; ÖLFLEX® SERVO 719 CY; hybrid; orange; stranded

NEW

Manufacturer: LAPP

Manufacturer part number:
1020025
TME Symbol:
LAPP-1020025

Specification

Manufacturer
LAPP
Type of wire
servo drive
Manufacturer series
ÖLFLEX® SERVO 719 CY
Kind of cable
hybrid
Cable structure
2x2x0.75mm2+4G1.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded threefold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
12.3mm
Number of cores
8
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
No. of pairs
2
Resistance to
oils
Kind of material
no flame propagation
Conform to the norm
CSA AWM I/II A/B CSA FT1 IEC 60332-1-2 UL 2570 UL 10492 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Core section
  • 0.75mm2
  • 1.5mm2
Cable application
  • automatics
  • motors
  • power chain
Gross weight245 g
Certificates
EAN code4044776768388
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
1020025
0 in TME stock
Net price for quantities from 1 m - 11.35 USDGross price for quantities from 1 m - 11.35 USD
Net price for quantities from 10 m - 10.31 USDGross price for quantities from 10 m - 10.31 USD
Net price for quantities from 25 m - 9.29 USDGross price for quantities from 25 m - 9.29 USD
Net price for quantities from 50 m - 8.26 USDGross price for quantities from 50 m - 8.26 USD
Net price for quantities from 100 m - 7.22 USDGross price for quantities from 100 m - 7.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.