+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® SERVO 2XSLCY-JB | |
Kind of cable | 2XSLCY-JB | |
Cable structure | 4G25mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 25mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | UV rays | |
CPR standard | Eca | |
Earth core | yellow-green | |
Cable external diameter | 26mm | |
Kind of material | no flame propagation | |
Conform to the norm | CSA 22.2 No. 210-15 CSA FT1 EN 50525-1 EN 50620 IEC 60332-1-2 UL 758 UL 2570 VW-1 | |
Operating temperature | -15...90°C |