+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1133609

Wire; ÖLFLEX® SERVO 2XSLCY-JB; 2XSLCY-JB; 4G70mm2; stranded; Cu

NEW

Manufacturer: LAPP

Manufacturer part number:
1133609
TME Symbol:
LAPP-1133609

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® SERVO 2XSLCY-JB
Kind of cable
2XSLCY-JB
Cable structure
4G70mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
70mm2
Core marking
colours without colour repetition + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
38mm
Kind of material
no flame propagation
Conform to the norm
CSA 22.2 No. 210-15 CSA FT1 EN 50525-1 EN 50620 IEC 60332-1-2 UL 758 UL 2570 VW-1
Operating temperature
-15...90°C
Gross weight3.95 kg
Certificates
EAN code4056155299369
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
1133609
0 in TME stock
Net price for quantities from 100 m - 109.83 USDGross price for quantities from 100 m - 109.83 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.