+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1249129

Wire; ÖLFLEX® HEAT 125 SC A; 1x0.5mm2; stranded; Cu; XLPO; blue

NEW

Manufacturer: LAPP

Manufacturer part number:
1249129
TME Symbol:
LAPP-1249129

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® HEAT 125 SC A
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.5mm2
Wire insulation material
XLPO
Insulation colour
blue
Operating temperature
-35...120°C
Rated voltage
0.6kV/1kV
Resistance to
oils, UV rays
Package contents
100m
Cable external diameter
2.4mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Kind of material
halogen free
Conform to the norm
IEC 60332-1-2 UL 3271 UL 3820
Information
The UL Label and Mark on full factory packaging only
Gross weight9 g
Certificates
EAN code4044777686261
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1249129
100 in TME stock
Net price for quantities from 1 m - 0.64 USDGross price for quantities from 1 m - 0.64 USD
Net price for quantities from 10 m - 0.59 USDGross price for quantities from 10 m - 0.59 USD
Net price for quantities from 25 m - 0.52 USDGross price for quantities from 25 m - 0.52 USD
Net price for quantities from 50 m - 0.47 USDGross price for quantities from 50 m - 0.47 USD
Net price for quantities from 100 m - 0.41 USDGross price for quantities from 100 m - 0.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.