+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | J-Y(ST)Y...LG | |
Cable structure | 1x2x0.8mm | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 0.8mm | |
Core section | 0.5mm2 | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Operating temperature | -30...70°C | |
Resistance to | oils | |
Cable features | twisted pair conductors | |
CPR standard | Eca | |
Cable external diameter | 6mm | |
Rated voltage | 0.3kV | |
Conform to the norm | IEC 60332-1-2 | |
Kind of material | no flame propagation |