+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Kind of cable | NSGAFÖU | |
Cable structure | 1x2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 2.5mm2 | |
Wire insulation material | rubber | |
Insulation colour | black | |
Rated voltage | 1.8kV/3kV | |
Resistance to | oils, UV rays | |
CPR standard | Eca | |
Cable external diameter | 7.5mm | |
Operating temperature | -25...80°C |