+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4560042S

Wire; LiFY 1 kV; LifY; 1x1.5mm2; stranded; Cu; PVC; red; 0.6kV,1kV

NEW

Manufacturer: LAPP

Manufacturer part number:
4560042S
TME Symbol:
LAPP-4560042S

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Manufacturer series
LiFY 1 kV
Kind of cable
LifY
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
1.5mm2
Rated voltage
0.6kV/1kV
Cable external diameter
4mm
Package contents
50m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight33.788 g
Certificates
EAN code4044773404395
See other products in this category: Test Leads LAPP,
See other products from this series.:
*
4560042S
90 in TME stock
Net price for quantities from 1 m - 1.83 USDGross price for quantities from 1 m - 1.83 USD
Net price for quantities from 10 m - 1.67 USDGross price for quantities from 10 m - 1.67 USD
Net price for quantities from 25 m - 1.50 USDGross price for quantities from 25 m - 1.50 USD
Net price for quantities from 50 m - 1.34 USDGross price for quantities from 50 m - 1.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m