+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7038886

Wire; UNITRONIC® SENSOR FD; 4x0.34mm2; stranded; Cu; black; 300V

NEW

Manufacturer: LAPP

Manufacturer part number:
7038886
TME Symbol:
LAPP-7038886

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® SENSOR FD
Cable structure
4x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Operating temperature
-25...80°C
Resistance to
bending, oils, torsion, UV rays
CPR standard
no classification
Cable external diameter
4.6mm
Rated voltage
0.3kV
Earth core
none
Kind of material
halogen free, no flame propagation
Kind of cable
LiF9YC11Y
Gross weight34.17 g
Certificates
EAN code4044776096931
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
7038886
50 in TME stock
Net price for quantities from 1 m - 4.13 USDGross price for quantities from 1 m - 4.13 USD
Net price for quantities from 10 m - 3.76 USDGross price for quantities from 10 m - 3.76 USD
Net price for quantities from 25 m - 3.38 USDGross price for quantities from 25 m - 3.38 USD
Net price for quantities from 50 m - 3.00 USDGross price for quantities from 50 m - 3.00 USD
Net price for quantities from 100 m - 2.63 USDGross price for quantities from 100 m - 2.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.