+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® SENSOR FD | |
Cable structure | 5x0.34mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 5 | |
Core section | 0.34mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Insulation colour | black | |
Operating temperature | -25...80°C | |
Resistance to | bending, oils, torsion, UV rays | |
CPR standard | no classification | |
Cable external diameter | 4.5mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Kind of material | halogen free, no flame propagation | |
Kind of cable | LiF9Y11Y |