+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73220247

Wire: coiled; UNITRONIC® SPIRAL; 3x0.25mm2; PUR; black; 250V; 0.3m

NEW

Manufacturer: LAPP

Manufacturer part number:
73220247
TME Symbol:
LAPP-73220247

Specification

Manufacturer
LAPP
Type of wire
coiled
Manufacturer series
UNITRONIC® SPIRAL
Cable structure
3x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.25mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.25kV
Coiled cable length before stretching
0.3m
Length of the lengthen coiled cord
1.2m
Cable external diameter
5.3mm
Core marking
colours without colour repetition
Flexibility class
6
Earth core
none
CPR standard
no classification
Resistance to
mechanical stesses, most of oils
Operating temperature
-5...50°C
Cable application
  • automatics
  • control for machines
  • industrial applications
  • robotics
Gross weight103 g
Certificates
EAN code4044773839852
See other products in this category: Spiral Cables LAPP,
See other products from this series.:
*
73220247
0 in TME stock
Net price for quantities from 1 pcs - 24.76 USDGross price for quantities from 1 pcs - 24.76 USD
Net price for quantities from 3 pcs - 21.22 USDGross price for quantities from 3 pcs - 21.22 USD
Net price for quantities from 5 pcs - 18.87 USDGross price for quantities from 5 pcs - 18.87 USD
Net price for quantities from 10 pcs - 16.51 USDGross price for quantities from 10 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.