+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of switch | joystick | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NO x2 | |
Actuator colour | black | |
Illumination | none | |
AC contacts rating @R | 3A / 220V AC | |
DC contacts rating @R | 0.6A / 220V DC | |
IP rating | IP67 | |
Switches features | witout symbol | |
Manufacturer series | LAS0-K | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22mm | |
Button marking | blank | |
Operating temperature | -25...55°C |