+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB6L-M1T64R

Switch: push-button; 16mm; DPDT; red; LED; IP65; Ø16mm


Manufacturer: IDEC

Manufacturer part number:
LB6L-M1T64R
TME Symbol:
LB6L-M1T64R

Specification

Manufacturer
IDEC
Type of switch
push-button
Switch standard
16mm
Contacts configuration
DPDT
Actuator colour
red
Illumination
LED
IP rating
IP65
Mounting hole dimensions
Ø16mm
Leads
connectors
Gross weight15.08 g
Certificates
See other products in this category: Panel Mount Switches, Standard 16mm IDEC,
*
LB6L-M1T64R
0 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.84 USDGross price for quantities from 5 pcs - 15.84 USD
Net price for quantities from 10 pcs - 14.79 USDGross price for quantities from 10 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.